AB5050S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 112
Unit Price: $614.23000
Datasheet
RF EMI Absorbing Sheet AB-5000 Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet AB-5000 Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.020" (0.50mm)
3M EMI/RFI Absorbers | Digi-Key Daily
3M EMC Products | Digi-Key Daily

AB5050S

DigiKey Part Number
3M5051E-ND
Manufacturer
Manufacturer Product Number
AB5050S
Description
RF ABSORB SHEET 11.693"X8.268"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet AB-5000 Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Type
Absorbing Sheet
Shape
Rectangular
Length
11.693" (297.00mm)
Width
8.268" (210.00mm)
Thickness - Overall
0.020" (0.50mm)
Operating Temperature
-
Adhesive
Non-Conductive, Single Sided
Material
Polymer Resin, Metal Flakes
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes