cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9707

DigiKey Part Number
9707-ND
Manufacturer
Manufacturer Product Number
9707
Description
RF EMI SHLD TAPE 108YDSX13.937"
Customer Reference
Detailed Description
RF EMI Shielding Tape 9707 Acrylic Pressure Sensitive Adhesive (PSA) 13.937" (354.00mm) X 324.147' (98.80m) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shielding Tape
Shape
Rectangular
Length
324.147' (98.80m)
Width
13.937" (354.00mm)
Thickness - Overall
-
Operating Temperature
-40°C ~ 85°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Acrylic
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.