
9707SQ-4(25) | |
---|---|
DigiKey Part Number | 1067-9707SQ-4(25)-ND |
Manufacturer | |
Manufacturer Product Number | 9707SQ-4(25) |
Description | TAPE ADHSV TRNSFR 4"X 4" 25PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9707 Acrylic Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 4.000" (101.60mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Square | |
Length | 4.000" (101.60mm) | |
Width | 4.000" (101.60mm) | |
Thickness - Overall | - | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Acrylic | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,743.44000 | $1,743.44 |
10 | $1,489.44300 | $14,894.43 |
25 | $1,426.02720 | $35,650.68 |