
9628B 54"X60YD | |
---|---|
DigiKey Part Number | 19-9628B54"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 9628B 54"X60YD |
Description | TAPE DBL SIDED BLACK 54"X60YDS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Quick-Stick Adhesive Black 54.00" (1.37m) X 180' (55.0m) 60 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Quick-Stick | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 54.00" (1.37m) | |
Length | 180' (55.0m) 60 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,879.16000 | $10,879.16 |