961248-6300-AR-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $34.40444
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $50.16889
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $40.15222
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $40.97287
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $42.53333
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $38.34540
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $36.29260
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $46.06373
Datasheet
961 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961248-6300-AR-TP

DigiKey Part Number
961248-6300-AR-TP-ND
Manufacturer
Manufacturer Product Number
961248-6300-AR-TP
Description
CONN HEADER SMD 48POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.210" (5.33mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes