961224-6300-AR-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $19.54220
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $23.15500
Datasheet

Similar


Samtec Inc.
In Stock: 3,073
Unit Price: $24.55000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $31.77660
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $15.10827
Datasheet
961 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961224-6300-AR-TP

DigiKey Part Number
961224-6300-AR-TP-ND
Manufacturer
Manufacturer Product Number
961224-6300-AR-TP
Description
CONN HEADER SMD 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.210" (5.33mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types