961108-6300-AR-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2,806
Unit Price: $13.06000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $10.47649
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 2
Unit Price: $8.95000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $12.97000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $14.04000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $11.74175
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $12.23000
Datasheet

Similar


Samtec Inc.
In Stock: 174
Unit Price: $8.79000
Datasheet

Similar


WEC
In Stock: 500
Unit Price: $6.64702
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $13.30182
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $12.97000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $13.30180
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $9.44265
Datasheet
961 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961108-6300-AR-TP

DigiKey Part Number
961108-6300-AR-TP-ND
Manufacturer
Manufacturer Product Number
961108-6300-AR-TP
Description
CONN HEADER SMD 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.210" (5.33mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types