9500PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9500PC-3/4"X36YD

DigiKey Part Number
3M160954-ND
Manufacturer
Manufacturer Product Number
9500PC-3/4"X36YD
Description
TAPE DBL SIDED CLR 3/4"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 350 Adhesive Clear 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 350
Backing, Carrier
Carrier - Polyester, Liner - Polycoated Kraft
Thickness
0.0056" (5.6 mils, 0.142mm)
Thickness - Adhesive
0.0046" (4.6 mils, 0.117mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.75" (19.05mm) 3/4"
Length
108' (32.9m) 36 yds
Color
Clear
Usage
Holding, Joining, Mounting
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$329.67000$329.67
10$253.24400$2,532.44
48$214.36354$10,289.45
96$199.88396$19,188.86
144$192.08667$27,660.48
288$179.80438$51,783.66
Manufacturers Standard Package