94876 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: $2.55328
Datasheet

Parametric Equivalent


3M
In Stock: 252
Unit Price: $6.69000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $4.81450
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $4.59600
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $485.35000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $7.10000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $1.87801

Similar


Panduit Corp
In Stock: 0
Unit Price: $15.34000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94876

DigiKey Part Number
94876-01-ND
Manufacturer
Manufacturer Product Number
94876
Description
CONN SPADE TERM 10-12AWG #10 YEL
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
1.030" (26.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.280" (7.11mm)
Length - Termination
0.510" (12.95mm)
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.