929852-01-34-RA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: $64.70000
Datasheet
929852-01-34-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929852-01-34-RA

DigiKey Part Number
929852E-01-34-ND
Manufacturer
Manufacturer Product Number
929852-01-34-RA
Description
CONN RCPT 68POS 0.1 GOLD PCB
Customer Reference
Detailed Description
68 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$64.70000$64.70
10$58.53600$585.36
100$51.25060$5,125.06
500$43.15816$21,579.08
1,000$37.76337$37,763.37
Manufacturers Standard Package
Alternate Length
CONN RCPT 2POS GOLD PCB
In-Stock: 13210
Unit Price: $4.52000
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 3552
Unit Price: $6.49000
CONN RCPT 6POS 0.1 GOLD PCB
In-Stock: 4975
Unit Price: $8.38000
CONN RCPT 8POS 0.1 GOLD PCB
In-Stock: 5344
Unit Price: $9.20000
CONN RCPT 10POS 0.1 GOLD PCB
In-Stock: 3095
Unit Price: $11.50000