929805-01-04-EU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $80.63196
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $15.31054
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $15.85750
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $14.89714
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.56000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.70518
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $21.27000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $22.91000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $16.34000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $17.74000
Datasheet
929805-01-04-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929805-01-04-EU

DigiKey Part Number
929805-01-04-EU-ND
Manufacturer
Manufacturer Product Number
929805-01-04-EU
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.093" (2.36mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.318" (8.08mm)
Insulation Height
0.115" (2.92mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes