
929745-02-20-EU | |
|---|---|
DigiKey Part Number  | 3M156383-40-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 929745-02-20-EU  | 
Description  | CONN HEADER R/A 40POS 2.54MM  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 929745-02-20-EU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.318" (8.08mm)  | |
Contact Length - Post  | 0.405" (10.29mm)  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.215" (5.45mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | 10.0µin (0.25µm)  | |
Contact Finish - Post  | Gold  | |
Contact Material  | Copper Alloy  | |
Insulation Material  | Polycyclohexylenedimethylene Terephthalate (PCT)  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 2.5A  | |
Voltage Rating  | -  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | 10.0µin (0.25µm)  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $63.07000 | $63.07 | 
| 10 | $57.02000 | $570.20 | 
| 100 | $49.92270 | $4,992.27 | 
| 500 | $42.04042 | $21,020.21 | 
| 1,000 | $36.78537 | $36,785.37 | 

