



7840-0000PR | |
|---|---|
DigiKey Part Number | 3M160589-ND |
Manufacturer | |
Manufacturer Product Number | 7840-0000PR |
Description | CONN DIP HDR IDC 40P VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Ribbon Cable, DIP Header Connector Gray IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7840-0000PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 40 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.77000 | $49.77 |
| 10 | $42.27700 | $422.77 |
| 25 | $39.62440 | $990.61 |
| 50 | $37.73300 | $1,886.65 |
| 100 | $35.93080 | $3,593.08 |
| 300 | $33.25160 | $9,975.48 |
| 500 | $32.07514 | $16,037.57 |
| 1,000 | $30.54551 | $30,545.51 |
| 2,500 | $28.63552 | $71,588.80 |

