
7100091805 | |
|---|---|
DigiKey Part Number | 19-7100091805-ND |
Manufacturer | |
Manufacturer Product Number | 7100091805 |
Description | CLOTH ROLL 384F 150+ XF-WEIGHT C |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide 150 X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 150 | |
Micron Size | - | |
Color | Maroon | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Sanding |

