
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | CX4 | |
Number of Positions | 34 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Active, Plenum, Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 32.81' (10.00m) | |
Color | Orange | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 20Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |



