6A44-B0421-xxx.0-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6A44-B0421-018.0-0

DigiKey Part Number
6A44-B0421-018.0-0-ND
Manufacturer
Manufacturer Product Number
6A44-B0421-018.0-0
Description
CABLE ASSY CX4 M-M 18M
Customer Reference
Detailed Description
34 Position CX4 Plug to Plug 59.06' (18.00m) Orange Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
CX4
Number of Positions
34
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Active, Plenum, Pull Tab
Cable Type
Round
Usage
External
Length
59.06' (18.00m)
Color
Orange
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
20Gbps
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE ASSY CX4 M-M 2M
In-Stock: 0
Unit Price: $2,384.27700
CABLE ASSY CX4 M-M 6M
In-Stock: 0
Unit Price: $2,416.07900
CABLE ASSY CX4 M-M 17M
In-Stock: 0
Unit Price: $2,603.41300