ST-WL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61500003373

DigiKey Part Number
3M159762-ND
Manufacturer
Manufacturer Product Number
61500003373
Description
GRINDING WHEEL SIL CARB FINE 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Grinding Wheel Silicon Carbide Fine 1.00" (25.40mm) X 6.00" (152.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Grinding Wheel
Abrasive Material
Silicon Carbide
Abrasive Grade
Fine
Abrasive Grit
-
Micron Size
-
Color
Gray
Width
1.00" (25.40mm)
Length
-
Diameter
6.00" (152.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,216.76000$1,216.76
6$1,070.81667$6,424.90
12$1,024.61917$12,295.43
27$976.59963$26,368.19
51$942.99137$48,092.56