
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.64000 | $16.40 |
| 25 | $1.53720 | $38.43 |
| 50 | $1.46360 | $73.18 |
| 100 | $1.39430 | $139.43 |
| 250 | $1.30632 | $326.58 |
| 500 | $1.24400 | $622.00 |
| 1,000 | $1.18453 | $1,184.53 |
| 3,000 | $1.09607 | $3,288.21 |


