4945-WHITE-3/4"X36YD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 20
Unit Price: $1,488.43000
Datasheet
46xx, 49xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
46xx, 49xx
3M VHB adhesive demonstration - Another Geek Moment
Rethink Tape: We Designed a Scooter using 3M™ VHB™ Tape

4945-WHITE-3/4"X36YD

DigiKey Part Number
3M159520-ND
Manufacturer
Manufacturer Product Number
4945-WHITE-3/4"X36YD
Description
TAPE DBL SIDED WHITE 3/4"X36YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive
0.0420" (42.0 mils, 1.067mm)
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Width
0.75" (19.05mm) 3/4"
Length
108' (32.9m) 36 yds
Color
White
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Alternate Length
TAPE DBL SIDED WHITE 3/4"X5YDS
In-Stock: 3
Unit Price: $598.63000