3/4-5-4945
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/4-5-4945
3M Custom Die Cuts | Digi-Key Daily

4945-0.75-5

DigiKey Part Number
1067-4945-0.75-5-ND
Manufacturer
Manufacturer Product Number
4945-0.75-5
Description
TAPE DBL SIDED WHITE 3/4"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive
0.0420" (42.0 mils, 1.067mm)
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Width
0.75" (19.05mm) 3/4"
Length
15' (4.6m) 5 yds
Color
White
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$598.63000$598.63
Manufacturers Standard Package
Alternate Length
TAPE DBL SIDED WHITE 3/4"X36YDS
In-Stock: 0
Unit Price: $1,455.23250