
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0095" (9.5 mils, 0.241mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0075" (7.5 mils, 0.191mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Sealing, Splicing | |
Temperature Range | 20°F ~ 170°F (-7°C ~ 77°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $653.31250 | $15,679.50 |