Conformable Vinyl Tape Rubber Adhesive Clear 3.00" (76.20mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471-TRANS-3"X36YD-BULK

DigiKey Part Number
471-TRANS-3"X36YD-BULK-ND
Manufacturer
Manufacturer Product Number
471-TRANS-3"X36YD-BULK
Description
TAPE VINYL CLR 3"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Conformable Vinyl Tape Rubber Adhesive Clear 3.00" (76.20mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Conformable Vinyl
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0052" (5.2 mils, 0.132mm)
Thickness - Adhesive
0.0011" (1.1 mils, 0.028mm)
Thickness - Backing, Carrier
0.0041" (4.1 mils, 0.104mm)
Width
3.00" (76.20mm)
Length
108' (32.9m) 36 yds
Color
Clear
Usage
Coding, General Purpose, Marking, Sealing
Temperature Range
40°F ~ 170°F (4°C ~ 77°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
12$675.43083$8,105.17
Manufacturers Standard Package
Alternate Color
TAPE VINYL RED 3"X36YDS
In-Stock: 0
Unit Price: $651.86250
TAPE VINYL YLW 3"X36YDS
In-Stock: 12
Unit Price: $905.43000
TAPE VINYL BLK 3"X36YDS
In-Stock: 0
Unit Price: $675.43083
TAPE VINYL BLUE 3"X36YDS
In-Stock: 0
Unit Price: $675.36167
TAPE VINYL GRN 3"X36YDS
In-Stock: 0
Unit Price: $675.36167