
471-YELLOW-3"X36YD-BULK | |
|---|---|
DigiKey Part Number | 3M159450-ND |
Manufacturer | |
Manufacturer Product Number | 471-YELLOW-3"X36YD-BULK |
Description | TAPE VINYL YLW 3"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Yellow 3.00" (76.20mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conformable Vinyl | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Adhesive | 0.0011" (1.1 mils, 0.028mm) | |
Thickness - Backing, Carrier | 0.0041" (4.1 mils, 0.104mm) | |
Width | 3.00" (76.20mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Yellow | |
Usage | Coding, General Purpose, Marking, Sealing | |
Temperature Range | 40°F ~ 170°F (4°C ~ 77°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $954.02000 | $954.02 |
| 12 | $726.21917 | $8,714.63 |
| 36 | $649.55111 | $23,383.84 |
| 60 | $617.97867 | $37,078.72 |
| 108 | $584.51435 | $63,127.55 |






