
471-BLUE-1-1/2"X36YD-BULK | |
|---|---|
DigiKey Part Number | 3M159399-ND |
Manufacturer | |
Manufacturer Product Number | 471-BLUE-1-1/2"X36YD-BULK |
Description | TAPE VINYL BLUE 1 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Blue 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0041" (4.1 mils, 0.104mm) |
Manufacturer 3M | Width 1.50" (38.10mm) 1 1/2" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Blue |
Part Status Active | Usage Coding, General Purpose, Marking, Sealing |
Tape Type Conformable Vinyl | Temperature Range 40°F ~ 170°F (4°C ~ 77°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier Vinyl | Shelf Life 18 Months |
Thickness 0.0052" (5.2 mils, 0.132mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0011" (1.1 mils, 0.028mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $353.46958 | $8,483.27 |






