Conformable Vinyl Tape Rubber Adhesive Black 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471-BLACK-1-1/2"X36YD-BUL

DigiKey Part Number
471-BLACK-1-1/2"X36YD-BUL-ND
Manufacturer
Manufacturer Product Number
471-BLACK-1-1/2"X36YD-BUL
Description
TAPE VINYL BLK 1 1/2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Conformable Vinyl Tape Rubber Adhesive Black 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0041" (4.1 mils, 0.104mm)
Manufacturer
3M
Width
1.50" (38.10mm) 1 1/2"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Black
Part Status
Active
Usage
Coding, General Purpose, Marking, Sealing
Tape Type
Conformable Vinyl
Temperature Range
40°F ~ 170°F (4°C ~ 77°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
Vinyl
Shelf Life
18 Months
Thickness
0.0052" (5.2 mils, 0.132mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0011" (1.1 mils, 0.028mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
24$353.46958$8,483.27
Manufacturers Standard Package
Alternate Color
TAPE VINYL BLUE 1 1/2"X36YDS
In-Stock: 0
Unit Price: $353.46958
TAPE VINYL RED 1 1/2"X36YDS
In-Stock: 0
Unit Price: $353.46958
TAPE VINYL CLR 1 1/2"X36YDS
In-Stock: 0
Unit Price: $353.46958
TAPE VINYL WHT 1 1/2"X36YDS
In-Stock: 0
Unit Price: $341.42438
TAPE VINYL YLW 1 1/2"X36YDS
In-Stock: 4
Unit Price: $502.91000