
4535-3XL | |
---|---|
DigiKey Part Number | 19-4535-3XL3M-ND |
Manufacturer | |
Manufacturer Product Number | 4535-3XL |
Description | WE'VE BUILT OUR 3M DISPOSABLE PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coveralls White 3XLarge |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coveralls | |
Color | White | |
Size | 3XLarge | |
Weight | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,313.51000 | $1,313.51 |