
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Tape Type | Sealing | |
Adhesive | Acrylic | |
Backing, Carrier | Copolymer | |
Thickness | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Adhesive | 0.0360" (36 mils, 0.914mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 3.00" (76.20mm) | |
Length | 54' (16.5m) 18 yds | |
Color | Translucent | |
Usage | Sealing | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |