
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Tape Type | Sealing | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0394" (39.4 mils, 1.000mm) | |
Thickness - Adhesive | 0.0354" (35.4 mils, 0.900mm) | |
Thickness - Backing, Carrier | 0.0039" (3.9 mils, 0.099mm) | |
Width | 2.50" (63.50mm) 2 1/2" | |
Length | 54' (16.5m) 18 yds | |
Color | Natural | |
Usage | - | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 39°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |