4412N-1"-18YD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: $0.00000
4412N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4412N-1"-18YD

DigiKey Part Number
3M157762-ND
Manufacturer
Manufacturer Product Number
4412N-1"-18YD
Description
TAPE SEALING TRANSLUCENT 1"X18YD
Customer Reference
Detailed Description
Sealing Tape Acrylic Adhesive Translucent 1.00" (25.40mm) X 54' (16.5m) 18 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Tape Type
Sealing
Adhesive
Acrylic
Backing, Carrier
Copolymer
Thickness
0.0400" (40.0 mils, 1.016mm)
Thickness - Adhesive
0.0360" (36 mils, 0.914mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
1.00" (25.40mm)
Length
54' (16.5m) 18 yds
Color
Translucent
Usage
Sealing
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes