
4411G+ | |
---|---|
DigiKey Part Number | 19-4411G+-ND |
Manufacturer | |
Manufacturer Product Number | 4411G+ |
Description | TAPE SEALING GRAY 2"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Sealing Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Sealing | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Acrylic, Ethylene Film | |
Thickness | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Adhesive | 0.0360" (36 mils, 0.914mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Gray | |
Usage | Sealing | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,234.36000 | $1,234.36 |
12 | $942.51333 | $11,310.16 |
30 | $859.48633 | $25,784.59 |
54 | $811.92185 | $43,843.78 |
102 | $764.96333 | $78,026.26 |