
40-3/4" X 72 YDS | |
|---|---|
DigiKey Part Number  | 3M159151-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 40-3/4" X 72 YDS  | 
Description  | TAPE ANTISTATIC CLEAR 3/4"X72YDS  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Antistatic Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | 3M  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Tape Type  | Antistatic  | |
Adhesive  | Acrylic  | |
Backing, Carrier  | Polyester Film  | |
Thickness  | 0.0022" (2.2 mils, 0.056mm)  | |
Thickness - Adhesive  | -  | |
Thickness - Backing, Carrier  | -  | |
Width  | 0.75" (19.05mm) 3/4"  | |
Length  | 216' (66.0m) 72 yds  | |
Color  | Clear  | |
Usage  | Anti-Static  | |
Temperature Range  | -  | |
Shelf Life Start  | Date of Manufacture  | |
Shelf Life  | 24 Months  | |
Storage/Refrigeration Temperature  | 50°F ~ 80°F (10°C ~ 27°C)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $513.99000 | $513.99 | 
| 12 | $388.83417 | $4,666.01 | 
| 36 | $346.69778 | $12,481.12 | 
| 60 | $329.34367 | $19,760.62 | 
| 108 | $310.95139 | $33,582.75 | 
| 252 | $287.13032 | $72,356.84 | 



