
3ST32-C3A4-P00 | |
---|---|
DigiKey Part Number | 19-3ST32-C3A4-P00-ND |
Manufacturer | |
Manufacturer Product Number | 3ST32-C3A4-P00 |
Description | MINI STACK CONNECTOR INTERFACE U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 Position Interface Module Terminal Blocks - Header To Rectangular, Male 16-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Header | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 32 | |
Features | - | |
Voltage - Rated | 32VAC/DC | |
Operating Temperature | -20°C ~ 60°C | |
Length | 3.465" (88.01mm) | |
Width | 2.677" (68.00mm) | |
Wire Gauge | 16-24 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $716.10000 | $716.10 |
10 | $608.67400 | $6,086.74 |
100 | $517.48820 | $51,748.82 |