
3ST16-C3A2-P00 | |
|---|---|
DigiKey Part Number | 19-3ST16-C3A2-P00-ND |
Manufacturer | |
Manufacturer Product Number | 3ST16-C3A2-P00 |
Description | MINI STACK CONNECTOR INTERFACE U |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Position Interface Module Terminal Blocks - Header To Rectangular, Male 16-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Header | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 16 | |
Features | - | |
Voltage - Rated | 32VAC/DC | |
Operating Temperature | -20°C ~ 60°C | |
Length | 2.992" (76.00mm) | |
Width | 1.890" (48.00mm) | |
Wire Gauge | 16-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $543.03000 | $543.03 |
| 10 | $461.59600 | $4,615.96 |
| 100 | $392.43360 | $39,243.36 |

