Flat Ribbon Cable Multiple 26 Conductors 0.050" (1.27mm) Flat Cable 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3811/26 100

DigiKey Part Number
3M157891-10-ND
Manufacturer
Manufacturer Product Number
3811/26 100
Description
CBL RIBN 26COND 0.05 MULTI 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 26 Conductors 0.050" (1.27mm) Flat Cable 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
26
Pitch
Length
10.0' (3.05m)
Wire Gauge
26 AWG
Conductor Strand
7 Strands / 34 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.042" (1.07mm)
Ribbon Width
1.300" (33.02mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$229.91000$229.91
2$208.57000$417.14
3$196.94667$590.84
5$183.17400$915.87
7$174.62714$1,222.39
10$165.98500$1,659.85
25$145.73680$3,643.42
50$132.14320$6,607.16
100$119.91040$11,991.04
Manufacturers Standard Package