
3801/10SF 300 | |
|---|---|
DigiKey Part Number | 3M157825-300-ND 19-3801/10SF300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3801/10SF 300 |
Description | CBL RIBN 10COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 5 | $6.85400 | $34.27 |
| 10 | $6.20900 | $62.09 |
| 25 | $5.45960 | $136.49 |
| 50 | $4.94560 | $247.28 |
| 100 | $4.48230 | $448.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $3.83613 | $1,150.84 |
| 600 | $3.47987 | $2,087.92 |
| 900 | $3.28860 | $2,959.74 |
| 1,500 | $3.06417 | $4,596.26 |
| 2,100 | $2.92595 | $6,144.49 |
| 3,000 | $2.78730 | $8,361.90 |
| 7,500 | $2.60613 | $19,545.97 |

