
5990K60107F | |
|---|---|
DigiKey Part Number | 350-5990K60107FTR-ND - Tape & Reel (TR) 350-5990K60107FCT-ND - Cut Tape (CT) 350-5990K60107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990K60107F |
Description | SMD LED REVERSE MOUNT 3.2X1.25X1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.19mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.25mm W | |
Height (Max) | 1.07mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.52600 | $15.26 |
| 100 | $1.07450 | $107.45 |
| 500 | $0.86676 | $433.38 |
| 1,000 | $0.79806 | $798.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72360 | $2,170.80 |
| 6,000 | $0.67737 | $4,064.22 |
| 9,000 | $0.65364 | $5,882.76 |
| 15,000 | $0.62681 | $9,402.15 |
| 21,000 | $0.61083 | $12,827.43 |
| 30,000 | $0.59525 | $17,857.50 |
| 75,000 | $0.56081 | $42,060.75 |
| 150,000 | $0.53937 | $80,905.50 |




