
5990K80107F | |
---|---|
DigiKey Part Number | 350-5990K80107FTR-ND - Tape & Reel (TR) 350-5990K80107FCT-ND - Cut Tape (CT) 350-5990K80107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990K80107F |
Description | SMD LED REVERSE MOUNT 3.2X1.25X1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 524nm LED Indication - Discrete 3.15V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.19mm | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.25mm W | |
Height (Max) | 1.07mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.56000 | $25.60 |
100 | $1.83000 | $183.00 |
500 | $1.50036 | $750.18 |
1,000 | $1.39187 | $1,391.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.00170 | $3,005.10 |
6,000 | $0.94468 | $5,668.08 |
9,000 | $0.91542 | $8,238.78 |
15,000 | $0.88238 | $13,235.70 |
21,000 | $0.87465 | $18,367.65 |