New Product
APTR3216ZGC/G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTR3216ZGC/G

DigiKey Part Number
754-APTR3216ZGC/GTR-ND - Tape & Reel (TR)
754-APTR3216ZGC/GCT-ND - Cut Tape (CT)
754-APTR3216ZGC/GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTR3216ZGC/G
Description
3.2X1.6MM REVERSE MOUNT GREEN SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 1.40mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.23000$8.23
10$5.77900$57.79
100$4.27160$427.16
500$3.59870$1,799.35
1,000$3.37858$3,378.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.19171$6,383.42
4,000$3.03329$12,133.16
6,000$2.95209$17,712.54
10,000$2.86046$28,604.60
14,000$2.80598$39,283.72
20,000$2.75287$55,057.40
Manufacturers Standard Package