
37A04-E121-W00 FL 500 | |
|---|---|
DigiKey Part Number | 19-37A04-E121-W00FL500-ND |
Manufacturer | |
Manufacturer Product Number | 37A04-E121-W00 FL 500 |
Description | CONN WIREMOUNT PLUG 4POS 30-24AW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Gold 24-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-30 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.48000 | $12.48 |
| 10 | $10.58200 | $105.82 |
| 25 | $9.91440 | $247.86 |
| 50 | $9.44100 | $472.05 |
| 100 | $8.98900 | $898.90 |
| 250 | $8.42576 | $2,106.44 |
| 500 | $8.02340 | $4,011.70 |
| 1,000 | $7.64044 | $7,640.44 |
| 2,500 | $7.16225 | $17,905.62 |



