
37B04-C206-W00 MB 500 | |
|---|---|
DigiKey Part Number | 19-37B04-C206-W00MB500-ND |
Manufacturer | |
Manufacturer Product Number | 37B04-C206-W00 MB 500 |
Description | CONN WIREMOUNT SOCKET 4POS 24-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20-24 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |
| 10 | $12.49900 | $124.99 |
| 25 | $11.71240 | $292.81 |
| 50 | $11.15260 | $557.63 |
| 100 | $10.61990 | $1,061.99 |
| 250 | $9.95404 | $2,488.51 |
| 500 | $9.47888 | $4,739.44 |
| 1,000 | $9.02648 | $9,026.48 |
| 2,500 | $8.46160 | $21,154.00 |






