
3749/100 100 | |
|---|---|
DigiKey Part Number | 3M157863-100-ND 19-3749/100100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3749/100 100 |
Description | CBL RIBN 100COND 0.025 GRY FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 100 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 100 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.56000 | $59.56 |
| 5 | $47.56400 | $237.82 |
| 10 | $43.11800 | $431.18 |
| 25 | $37.85200 | $946.30 |
| 50 | $34.30480 | $1,715.24 |
| 100 | $31.10100 | $3,110.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $31.10100 | $3,110.10 |
| 200 | $28.21700 | $5,643.40 |
| 300 | $26.66770 | $8,000.31 |
| 500 | $24.85062 | $12,425.31 |
| 700 | $23.73180 | $16,612.26 |
| 1,000 | $22.60965 | $22,609.65 |
| 2,500 | $21.38506 | $53,462.65 |


