
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 60 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 2.950" (74.93mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,344.80000 | $1,344.80 |
5 | $1,101.37400 | $5,506.87 |
10 | $1,010.09300 | $10,100.93 |
25 | $894.48680 | $22,362.17 |
50 | $815.37860 | $40,768.93 |
100 | $809.29340 | $80,929.34 |




