
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 60 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 2.950" (74.93mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $628.06000 | $628.06 |
5 | $516.09400 | $2,580.47 |
10 | $474.70300 | $4,747.03 |
25 | $423.57920 | $10,589.48 |
50 | $387.06820 | $19,353.41 |
100 | $355.42050 | $35,542.05 |




