3644B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3644B/20 300

DigiKey Part Number
3M157792-10-ND
Manufacturer
Manufacturer Product Number
3644B/20 300
Description
MULTI-PAIR 20CON 28AWG BEIGE 10'
Customer Reference
Detailed Description
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
20 (10 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Foil, Braid
Length
10.00' (3.05m)
Jacket Color
Beige
Ratings
-
Features
-
Voltage
150 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$623.87000$623.87
10$397.03000$3,970.30
25$340.30760$8,507.69
50$317.61880$15,880.94
Manufacturers Standard Package