357
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

357

DigiKey Part Number
3M156182-ND
Manufacturer
Manufacturer Product Number
357
Description
TAPE BARRICADE RED 3"X333YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Barricade Tape None Adhesive Red 3.00" (76.20mm) X 1000' (304.8m) 333 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Barricade
Adhesive
None
Backing, Carrier
-
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.00" (76.20mm)
Length
1000' (304.8m) 333 yds
Color
Red
Usage
Warning - Caution, Danger
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 26°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
8$412.72125$3,301.77
Alternate Length
TAPE LABEL PROTECT CLR 4"X100YD
In-Stock: 0
Unit Price: $157.63250