cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

356

DigiKey Part Number
3563M-ND
Manufacturer
Manufacturer Product Number
356
Description
TAPE LABEL PROTECT CLR 4"X100YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Label Protection Tape Acrylic Adhesive Clear 4.00" (101.60mm) X 300' (91.4m) 100 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Label Protection
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0016" (1.6 mils, 0.041mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
4.00" (101.60mm)
Length
300' (91.4m) 100 yds
Color
Clear
Usage
Masking, Protection, Sealing
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
16$157.63250$2,522.12
Manufacturers Standard Package
Alternate Length
TAPE BARRICADE RED 3"X333YDS
In-Stock: 0
Unit Price: $412.72125