Reflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Green 48.00" (1.22m) X 150' (45.7m) 50 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3437

DigiKey Part Number
19-3437-ND
Manufacturer
Manufacturer Product Number
3437
Description
TAPE REFLECTIVE GREEN 48"X50YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Green 48.00" (1.22m) X 150' (45.7m) 50 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Reflective
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Liner
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
48.00" (1.22m)
Length
150' (45.7m) 50 yds
Color
Green
Usage
-
Temperature Range
64°F (18°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,785.32000$4,785.32
Manufacturers Standard Package