
C3811/10 100 | |
---|---|
DigiKey Part Number | C3811/10100-ND 19-C3811/10100-DS-ND |
Manufacturer | |
Manufacturer Product Number | C3811/10 100 |
Description | CBL RIBN 10COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
2 | $10.22500 | $20.45 |
3 | $9.66000 | $28.98 |
5 | $9.01600 | $45.08 |
7 | $8.59857 | $60.19 |
10 | $8.17800 | $81.78 |
25 | $7.18280 | $179.57 |
50 | $6.50800 | $325.40 |
100 | $5.89800 | $589.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $5.89800 | $589.80 |
200 | $5.34575 | $1,069.15 |
300 | $5.04840 | $1,514.52 |
500 | $4.69882 | $2,349.41 |
700 | $4.48320 | $3,138.24 |
1,000 | $4.26668 | $4,266.68 |
2,500 | $3.76330 | $9,408.25 |
5,000 | $3.50989 | $17,549.45 |
