3365/28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3365/28
3M Round Conductor Flat Cable 3365 Series | Digi-Key Daily

3365/28 100

DigiKey Part Number
3365/28100-ND
Manufacturer
Manufacturer Product Number
3365/28 100
Description
CBL RIBN 28COND 0.05 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 28 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
28
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.400" (35.55mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CBL RIBN 28COND 0.05 GRY FEET
In-Stock: 918
Unit Price: $13.05000