


3365/14SF 100 | |
|---|---|
DigiKey Part Number | 3M157964-100-ND 19-3365/14SF100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/14SF 100 |
Description | CBL RIBN 14COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 5 | $7.37600 | $36.88 |
| 10 | $6.69000 | $66.90 |
| 25 | $5.87720 | $146.93 |
| 50 | $5.32580 | $266.29 |
| 100 | $4.82580 | $482.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.82580 | $482.58 |
| 200 | $4.37375 | $874.75 |
| 300 | $4.13037 | $1,239.11 |
| 500 | $3.84412 | $1,922.06 |
| 700 | $3.66736 | $2,567.15 |
| 1,000 | $3.48988 | $3,489.88 |
| 2,500 | $3.07716 | $7,692.90 |
| 5,000 | $2.82406 | $14,120.30 |






